100007039 | Telegärtner
Patch panel, 50 x RJ45, (W x H x D) 482.6 x 44 x 170.3 mm, light gray, 100007039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.4643 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, J02024C0002, Telegärtner
19" ISDN/Tel. Patch Panel MPPI50-H.
Features
- 19" rack mount unit 1 HU with 25, 30 or 50 RJ45 jacks assembled on one common PCB
- Wire termination via IDC (LSA-Plus) terminals
- Housing made of steel, light grey (RAL 7035) powder-laminated
- Strain relief by common cable ties (not included) without need of screws and special tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch panel | |
| Connection | 50 x RJ45 | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 170.3 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |