100007033 | Telegärtner
Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44 x 137 mm, black, 100007033
Order No.: 80F1873
EAN: 4018359354923
MPN:
100007033
J02023S0018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.3816 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, J02023S0018, Telegärtner
Patch Panel MPP24-H, black.
Features
- 24 x RJ45 unshielded, without cover
- Cat.5e
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch panel | |
| Connection | 24 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 137 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |