100007028 | Telegärtner
Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44 x 38.6 mm, light gray, 100007028
Order No.: 80F1872
EAN: 4018359318758
MPN:
100007028
J02023K0025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
226.3261 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, J02023K0025, Telegärtner
19" Module Carrier 1 HU incl. 24xAMJ Coupler K Cat.5e.
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- Suitable for PoE+ acc. to IEEE 802.3at
- Overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
- Universal, world-wide available installation dimension for mounting cut-outs: 19.3 x 14.7 mm
- AMJ-S DD: with integrated protection against damage to the contacts by automatic disconnection of the plug connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch panel | |
| Connection | 24 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 38.6 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |