100007017 | Telegärtner
Patch panel, 24 x RJ45, (W x H x D) 482.6 x 44 x 110 mm, light gray, 100007017
Order No.: 80F1868
EAN: 4018359363321
MPN:
100007017
J02023A0051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.7884 € *
Available: 1 pcs.
Connecting module, Patch distributor, J02023A0051, Telegärtner
19" Patch Panel MPP24-H K Cat.6A.
Features
- 19"/10" rack mount unit 1 HU with 12, 16 or 24 RJ45 jacks assembled on one common PCB
- 360 ° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
- Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
- Cat.6A, Class EA 500 & Cat.6A types with overbending protection: >750 mating cylces with RJ45/RJ11/RJ12 plugs
- Printed circuit board is mounted horizontally
- No special tooling required for mounting of cover (shielded type)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch panel | |
| Connection | 24 x RJ45 | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 110 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |