100007008 | Telegärtner

Module carrier, 19 inch, 24 x RJ45, (W x H x D) 482.6 x 44 x 30.2 mm, light gray, 100007008

Order No.: 80F1860
EAN: 4018359318741
MPN:
100007008
J02023A0030
100007008 Telegärtner Connectin Modules, Patch Distributors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
138.7778 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
138.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
138.7778 €

Connecting module, Patch distributor, J02023A0030, Telegärtner

19" Module Carrier 1 HU incl. 24xUMJ Coupler K Cat.6.

Features

  • Cat.6A acc. to IEC 60603-7-51
  • 10 Gigabit-Ethernet compliant (IEEE 802.3an)
  • Suitable for PoE+ acc. to IEEE 802.3at
  • Overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
  • Universal, world-wide available installation dimension for mounting cut-outs: 19.3 x 14.7 mm
  • AMJ-S DD: with integrated protection against damage to the contacts by automatic disconnection of the plug connection
Technical specifications
Filter Property Value
Product type module carrier
Version 19 inch
Connection 24 x RJ45
Width 482.6 mm
Height 44 mm
Depth 30.2 mm
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes