100006984 | Telegärtner
Patch panel, 8 x RJ45, horizontal, 1 row, (W x H x D) 164 x 40.5 x 110 mm, white, 100006984
Order No.: 80F1854
EAN: 4018359474966
MPN:
100006984
J02021A0030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.6165 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, J02021A0030, Telegärtner
Mini Distributor MPD8-HS K Cat.6A, TH35/AP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch panel | |
| Connection | 8 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 164 mm | |
| Height | 40.5 mm | |
| Depth | 110 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |