100000300 | Telegärtner
Telegärtner M06000A0067
Order No.: 73F1827
EAN: 4018359408572
MPN:
100000300
M06000A0067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
334.8898 € *
Standard delivery time from the manufacturer is: On Request
Test gauge for RJ45 MP8(8) FS connectors, M06000A0067, Telegärtner
Check gauge for RJ45 MP8(8) FS plug, contact height minimum dimension
Technical Data
- Short name: Test gauge for RJ45 MP8(8) FS connectors
- Version: Contact height Minimum dimension
- Digital display: false
- Material: Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test gauge | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |