J01340A0141 | Telegärtner
MMCX plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp/crimp, straight, J01340A0141
Order No.: 77F9492
EAN: 4018359235338
MPN:
J01340A0141
This item is no longer available.
As an alternative, we recommend the following item:
MMCX plug 50 Ω, RG-316/U, crimp/crimp, straight, 100025100
Order No.: 78F402
Manufacturer: Telegärtner
per pc. 6.6759 € *
Coaxial connector, J01340A0141, Telegärtner
Because of its small size, this connector can be used in the smallest of instruments as well as personal communication equipment.
Technical Data
- Design: Plug
- Connector type: MMCX
- Cable group: KX 22A, KX 3B, RG 174/U, RG 188A/U, RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | MMCX | |
| Cable Group | KX-21A, RG-178B/U, RG-196A/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |