J01340A0121Z | Telegärtner
MMCX plug 50 Ω, RG-178B/U, RG-196A/U, solder/crimp connection, angled, J01340A0121Z
Order No.: 77F9512
EAN: 4018359258719
MPN:
J01340A0121Z
Coaxial connector, J01340A0121, Telegärtner
Because of its small size, this connector can be used in the smallest of instruments as well as personal communication equipment.
Technical Data
- Design: Plug
- Connector type: MMCX
- Cable group: RG 178B/U
- Connection type: Solder/Crimp
- Angled connector: true
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | MMCX | |
| Cable Group | RG-178B/U, RG-196A/U | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |