J01046F0001 | Telegärtner
Mini UHF panel socket 50 Ω, RG-58C/U, crimp/crimp, straight, J01046F0001
Order No.: 78F1520
EAN: 4018359115029
MPN:
J01046F0001
Coaxial connector, J01046F0001, Telegärtner
Mini UHF Straight Jack Crimp G1 (RG-58C/U) captivated contact
This product is a miniaturized version of the UHF connector, but has improved electrical performance. It has threaded coupling and can be used up to a frequency of 2.5 GHz. Applications for the Mini-UHF connector is in the area of mobile radios and mobile communications; especially in vehicles.
Technical Data
- Design: Jack
- Connector type: Mini-UHF
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | mini UHF | |
| Cable Group | RG-58C/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |