J01002A0609 | Telegärtner
BNC plug 75 Ω, RG-59B/U, 0.6-3.7, 0.6L-3.7, solder/clamp, straight, J01002A0609
Order No.: 78F202
EAN: 4018359104047
MPN:
J01002A0609
This item is no longer available.
As an alternative, we recommend the following item:
BNC plug 75 Ω, RG-59B/U, 0.6-3.7, 0.6L-3.7, solder/clamp, straight, 100123536
Order No.: 78F204
Manufacturer: Telegärtner
per pc. 13.1257 € *
Coaxial connector, J01002A0609, Telegärtner
BNC Straight Plug G2 (RG-59B/U) pressure sleeve
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 59B/U
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-59B/U, 0.6-3.7, 0.6L-3.7 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |