J01000A0073 | Telegärtner

BNC plug 50 Ω, RG-58C/U, RG-141, RG-142, RG-223, angled, J01000A0073

Order No.: 80F1108
EAN: 4018359532512
MPN:
J01000A0073
J01000A0073 Telegärtner Coaxial Connectors Image 1
J01000A0073 Telegärtner Coaxial Connectors Image 2
Image may differ

Coaxial connector, J01000A0073, Telegärtner

BNC Angle Plug SD/clamp, 50 Ohm MIL-clamp, G1 (RG-58C/U), G5, IP67

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 178B/U
  • Connection type: other
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group RG-58C/U, RG-141, RG-142, RG-223
Design angled
Contact material brass
Logistics
Property Value
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes