100124616 | Telegärtner
TNC plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, angled, 100124616
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2796 € *
Standard delivery time from the manufacturer is: 1 Week
Coaxial connector, 100124616, Telegärtner
TNC Angle Plug solder 50 Ω
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: TNC
- Cable group: RG 316/U
- Connection type: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |