100123598 | Telegärtner
BNC plug 50 Ω, RG-58C/U, RG-141A/U, RG-142B/U, RG-223/U, straight, 100123598
Unit Price (€ / pc.)
10.7695 € *
Available: 30 pcs.
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
5 pcs.
10.2102 €
10 pcs.
9.5438 €
25 pcs.
8.7108 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC straight plug, 100123598, Telegärtner
The BNC Straight Plug G01/G05 is a 50 Ohm connector with a MIL-clamp. It is compatible with A02, G01 (RG-58 C/U), G05 (RG-223/U), RG-141A/U, RG-142 B/U, and 1.0/2.95AF cables. It also supports UG-88C/U connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58C/U, RG-141A/U, RG-142B/U, RG-223/U | |
| Design | straight | |
| Contact material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |