100123594 | Telegärtner

BNC plug 75 Ω, RG-59B/U, 0.8/3.7-615, RG-71 B/U, RG-62A/U, solder/clamp, straight, 100123594

Order No.: 78F379
MPN:
100123594
J01002A1216
Series: BNC
100123594 Telegärtner Coaxial Connectors Image 1
100123594 Telegärtner Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.2106 €

Coaxial connector, 100123594, Telegärtner

BNC Straight Plug solder/clamp 75 OHM MIL clamp.

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector BNC
Cable Group RG-59B/U, 0.8/3.7-615, RG-71 B/U, RG-62A/U
Design straight
Contact material brass
Contact connection solder/clamp
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No