100123582 | Telegärtner
BNC panel socket 50 Ω, RG-58C/U, RG-223/U, RG-141A/U, RG-142B/U, 1.0/2.95 AF, straight, 100123582
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7223 € *
Standard delivery time from the manufacturer is: On Request
BNC Bulkhead jack, 100123582, Telegärtner
The BNC connector is the most commonly used coax connector. With its bayonet coupling mechanism, this connector can be used up to 4 GHz. The BNC connector is used for signal, data, and video transmission applications. Mating face sealing for the BNC connector between plug and jack (mated) is according to IP 54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58C/U, RG-223/U, RG-141A/U, RG-142B/U, 1.0/2.95 AF | |
| Design | straight | |
| Contact material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |