100046011 | Telegärtner
BNC panel socket 50 Ω, angled, 100046011
Unit Price (€ / pc.)
5.7834 € *
Available: 17 pcs.
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.3669 €
25 pcs.
5.0099 €
50 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01001A0103, Telegärtner
BNC Angle Bulkhead Receptacle for printed circuits, with fixing pins without fastening screws
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | other | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |