100027515 | Telegärtner
BNC panel socket 75 Ω, RG-59B/U, crimp/crimp, straight, 100027515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.6997 €
25 pcs.
6.2594 €
50 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01003A1348, Telegärtner
BNC Bulkhead Jack Crimp G2 (RG-59B/U) crimp/crimp
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 59B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-59B/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |