100027487 | Telegärtner
BNC plug 75 Ω, RG-62A/U, crimp connection, straight, 100027487
Unit Price (€ / pc.)
2.9869 € *
Available: 45 pcs.
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7727 €
25 pcs.
2.5942 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01002A1261, Telegärtner
BNC Straight Plug Crimp RG 62 A/U crimp/crimp Professional
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 62A/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-62A/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |