100027472 | Telegärtner
BNC jack 50 Ω, RG-58C/U, crimp connection, straight, 100027472
Unit Price (€ / pc.)
5.0456 € *
Available: 109 pcs.
Next delivery: 75 pcs. on 2026-04-27
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6886 €
25 pcs.
4.3792 €
50 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01001A1265, Telegärtner
BNC Straight Jack Crimp G1 (RG-58C/U), crimp/crimp
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58C/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |