100025626 | Telegärtner
F plug 50 Ω, RG-179B/U, RG-187A/U, crimp/crimp, straight, 100025626
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Available: 50 pcs.
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
5 pcs.
6.8544 €
10 pcs.
6.4141 €
25 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01600A0012, Telegärtner
F Straight Plug crimp, G4 (RG-179B/U), HDTV
This product is designed for use up to 3 GHZ and is ideally suitable for HDTV applications. It has a threaded coupling mechanism. Also is primarily used in the transmission of analogue and digital video signals.
Technical Data
- Design: Plug
- Connector type: F
- Cable group: RG 179B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | F | |
| Cable Group | RG-179B/U, RG-187A/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |