100025620 | Telegärtner
F plug 50 Ω, 1.0/4.6-6.7, crimp/crimp, straight, 100025620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2114 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
5 pcs.
6.8425 €
10 pcs.
6.4022 €
25 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01600A0005, Telegärtner
F Straight Plug crimp, G27 (1.0/4.6)
This product is designed for use up to 3 GHZ and is ideally suitable for HDTV applications. It has a threaded coupling mechanism. Also is primarily used in the transmission of analogue and digital video signals.
Technical Data
- Design: Plug
- Connector type: F
- Cable group: RG 59
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | F | |
| Cable Group | 1.0/4.6-6.7 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |