100025560 | Telegärtner

1.5/3.5 flange socket 50 Ω, G10 (UT-141), solder/solder, straight, 100025560

Order No.: 78F291
EAN: 4099889831535
MPN:
100025560
J01481A0001
Series: KOAX 1.5-3.5
100025560 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.3653 €

Connector socket, J01481A0001, Telegaertner

1.5-3.5 Female cable connector with flange, solder/braze, G10 (UT-141) (9.7x15).

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector 1.5/3.5
Cable Group G10 (UT-141)
Design straight
Contact material brass
Contact connection solder/solder
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No