100025555 | Telegärtner
1.5/3.5 plug 50 Ω, G10 (UT-141), solder/solder, straight, 100025555
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7104 € *
Standard delivery time from the manufacturer is: On Request
Connector cable, J01480A3001, Telegaertner
1.5-3.5 Cable connector, solder/solder, Push-Pull Type, G10 (UT-141).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 1.5/3.5 | |
| Cable Group | G10 (UT-141) | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/solder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |