100025511 | Telegärtner
2.2/5 jack 50 Ω, G9 (UT-250), solder/solder, straight, 100025511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: On Request
Connector cable accesory, J01461A0009, Telegaertner
Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | 2.2/5 | |
| Cable Group | G9 (UT-250) | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder/solder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |