100025506 | Telegärtner

2.2/5 panel socket 50 Ω, G11 (UT-85), solder/solder, straight, 100025506

Order No.: 78F254
EAN: 4099889831368
MPN:
100025506
J01461A0004
Series: KOAX 2.2-5
100025506 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3161 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.3161 €

Connector cable accesory, J01461A0004, Telegaertner

Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector 2.2/5
Cable Group G11 (UT-85)
Design straight
Contact material beryllium copper
Contact connection solder/solder
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No