100025489 | Telegärtner
2.2/5 plug 50 Ω, G23 (1/2" Flex), clamp/clamp, straight, 100025489
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9019 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.90 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9019 €
5 pcs.
34.9979 €
10 pcs.
32.7369 €
25 pcs.
29.8452 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector cable accesory, J01460A3012, Telegaertner
Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 2.2/5 | |
| Cable Group | G23 (1/2" Flex) | |
| Design | straight | |
| Contact material | nickel copper alloy | |
| Contact connection | clamp/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |