100025486 | Telegärtner

2.2/5 plug 50 Ω, G9 (UT-250)/1/4" Flex, solder/solder, straight, 100025486

Order No.: 78F249
EAN: 4099889831320
MPN:
100025486
J01460A3009
Series: KOAX 2.2-5
100025486 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1741 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.1741 €

Connector cable accesory, J01460A3009, Telegaertner

Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector 2.2/5
Cable Group G9 (UT-250)/1/4" Flex
Design straight
Contact material brass
Contact connection solder/solder
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No