100025477 | Telegärtner

2.2/5 plug 50 Ω, G23 (1/2" Flex), clamp/clamp, straight, 100025477

Order No.: 78F239
EAN: 4099889831085
MPN:
100025477
J01460A2012
Series: KOAX 2.2-5
100025477 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.1411 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.14 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1411 €
5 pcs.
32.3799 €
10 pcs.
30.2855 €
25 pcs.
27.6199 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector cable accesory, J01460A2012, Telegaertner

Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector 2.2/5
Cable Group G23 (1/2" Flex)
Design straight
Contact material nickel copper alloy
Contact connection clamp/clamp
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No