100025473 | Telegärtner

2.2/5 plug 50 Ω, G10 (UT-141), solder/solder, angled, 100025473

Order No.: 78F233
EAN: 4099889831054
MPN:
100025473
J01460A2008
Series: KOAX 2.2-5
100025473 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6981 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.9365 €
25 pcs.
9.2701 €
50 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector cable accesory, J01460A2008, Telegaertner

Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector 2.2/5
Cable Group G10 (UT-141)
Design angled
Contact material brass
Contact connection solder/solder
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No