100025470 | Telegärtner

2.2/5 plug 50 Ω, G11 (UT-85), solder/solder, straight, 100025470

Order No.: 78F231
EAN: 4099889831047
MPN:
100025470
J01460A2005
Series: KOAX 2.2-5
100025470 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
10 pcs.
10.9599 €
25 pcs.
10.2221 €
50 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector cable accesory, J01460A2005, Telegaertner

Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector 2.2/5
Cable Group G11 (UT-85)
Design straight
Contact material brass
Contact connection solder/solder
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes