100025457 | Telegärtner

2.2/5 plug 50 Ω, G10 (UT-141), solder/solder, straight, 100025457

Order No.: 78F214
EAN: 4099889830972
MPN:
100025457
J01460A0003
Series: KOAX 2.2-5
100025457 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1991 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1991 €

Connector cable accesory, J01460A0003, Telegaertner

Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector 2.2/5
Cable Group G10 (UT-141)
Design straight
Contact connection solder/solder
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No