100025265 | Telegärtner
4.3/10 jack 50 Ω, UT-250, RG-401/U, solder/solder, straight, 100025265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01441A0007, Telegärtner
4.3-10 Straight jack, solder/solder, G9 (UT-250)
This product has been specially developed to meet the ever increasing demands in mobile radio communication applications. The small size and low weight of this connector do justice to the miniaturization of mobile radio network components. Despite the size this connector guarantees excellent return loss and passive intermodulation performance (PIM) levels.
Technical Data
- Design: Jack
- Connector type: 4.3/10
- Cable group: UT-250
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | 4.3/10 | |
| Cable Group | UT-250, RG-401/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/solder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |