100025229 | Telegärtner
4.3/10 plug 50 Ω, RFF 1/2''-50, FSJA-50B, HFSC 12D, clamp/clamp, straight, 100025229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8785 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.88 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8785 €
5 pcs.
34.0221 €
10 pcs.
31.8206 €
25 pcs.
29.0122 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01440A3005, Telegärtner
4.3-10 Straight plug, clamp/clamp, G23 (1/2" Flex), SIMFix Pro
This product has been specially developed to meet the ever increasing demands in mobile radio communication applications. The small size and low weight of this connector do justice to the miniaturization of mobile radio network components. Despite the size this connector guarantees excellent return loss and passive intermodulation performance (PIM) levels.
Technical Data
- Design: Plug
- Connector type: F
- Cable group: RG 59
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 4.3/10 | |
| Cable Group | RFF 1/2''-50, FSJA-50B, HFSC 12D | |
| Design | straight | |
| Contact material | copper alloy | |
| Contact connection | clamp/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |