100025184 | Telegärtner
4.3/10 plug 50 Ω, 1/2'', clamp/clamp, straight, 100025184
Order No.: 80F1765
EAN: 4018359471156
MPN:
100025184
J01440A0007
As a private customer, you can buy this item as soon as we have it back in stock.
Coaxial connector, J01440A0007, Telegärtner
4.3-10 Straight plug, clamp/clamp, G21 (1/2"), SIMFix Pro
This product has been specially developed to meet the ever increasing demands in mobile radio communication applications. The small size and low weight of this connector do justice to the miniaturization of mobile radio network components. Despite the size this connector guarantees excellent return loss and passive intermodulation performance (PIM) levels.
Technical Data
- Design: Plug
- Connector type: F
- Cable group: RG 59
- Connection type: Clamp/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 4.3/10 | |
| Cable Group | 1/2'' | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | clamp/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |