100025150 | Telegärtner
SMP plug 50 Ω, straight, 100025150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8147 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.81 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8147 €
5 pcs.
15.9460 €
10 pcs.
14.9107 €
25 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01390A0041, Telegärtner
SMP PCB Plug, Limited Detent
This product comprises micro-miniature RF Connector with a snap coupling mechanism. It is primarily used in high-speed signal transmission lines. Board-to-board PCB connections can be realised using the so-called SMP "bullets".
Technical Data
- Design: Plug
- Connector type: SMP
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMP | |
| Cable Group | other | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |