100025148 | Telegärtner

SMP plug 50 Ω, straight, 100025148

Order No.: 80F1737
EAN: 4018359345655
MPN:
100025148
J01390A0021
Series: SMP
100025148 Telegärtner Coaxial Connectors
Image may differ

Coaxial connector, J01390A0021, Telegärtner

SMP PCB Plug, Limited Detent

This product comprises micro-miniature RF Connector with a snap coupling mechanism. It is primarily used in high-speed signal transmission lines. Board-to-board PCB connections can be realised using the so-called SMP "bullets".

Technical Data

  • Design: Plug
  • Connector type: F
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMP
Cable Group other
Design straight
Contact material brass
Contact connection other
Logistics
Property Value
Customs tariff number 85366930
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes