100025147 | Telegärtner
SMP plug 50 Ω, RG-405, Belden 1671A, solder/solder, straight, 100025147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5406 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.54 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5406 €
5 pcs.
16.6243 €
10 pcs.
15.5533 €
25 pcs.
14.1848 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01390A0011, Telegärtner
SMP Bulkhead Plug G11 (UT-85), Limited Detend
This product comprises micro-miniature RF Connector with a snap coupling mechanism. It is primarily used in high-speed signal transmission lines. Board-to-board PCB connections can be realised using the so-called SMP "bullets".
Technical Data
- Design: Plug
- Connector type: SMP
- Cable group: UT-85
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMP | |
| Cable Group | RG-405, Belden 1671A | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/solder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |