100025104 | Telegärtner
MMCX panel socket 50 Ω, angled, 100025104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9821 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.98 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9821 €
5 pcs.
14.2086 €
10 pcs.
13.2923 €
25 pcs.
12.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01341A0031, Telegärtner
MMCX Angle PCB Receptacle, female
This product is a smaller version of the MCX and also utilizes a snap coupling. It is suitable for use up to 6 GHz. Because of their small size, this connector can be used in the smallest of instruments as well as personal communication equipment.
Technical Data
- Design: Jack
- Connector type: MMCX
- Cable group: other
- Connection type: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | MMCX | |
| Cable Group | other | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |