100025092 | Telegärtner
MMCX plug 50 Ω, Belden 1671A,Suhner EZ 86/ Sucoform 86, Flexiform 405 NH, RG-405/U, Micro-Coax UT-85, angled, 100025092
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1527 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7838 €
25 pcs.
4.4625 €
50 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
MMCX angle plug, J01340B0021, Telegärtner
MMCX Angle Plug Sd/Sd 50 Ohm, G11 (UT-85).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | MMCX | |
| Cable Group | Belden 1671A,Suhner EZ 86/ Sucoform 86, Flexiform 405 NH, RG-405/U, Micro-Coax UT-85 | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |