100025067 | Telegärtner
BNC panel socket 75 Ω, 0.6/2.8-4.7, solder/crimp connection, straight, 100025067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01291A0024, Telegärtner
Mini HD-BNC bulkhead jack crimp, G41 (0.6/2.8-4.7), solder/crimp
This product comprises miniature connectors with bayonet coupling. It is therefore, ideally suited for HDTV or HD-SDI applications up to 4.5 GHz.
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: 0.6/2.8-4.7
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | 0.6/2.8-4.7 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |