100024911 | Telegärtner
SMC jack 50 Ω, RD-316, solder/crimp connection, angled, 100024911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0424 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.04 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0424 €
5 pcs.
12.3760 €
10 pcs.
11.5787 €
25 pcs.
10.5553 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01171A0191, Telegärtner
SMC-Angle Jack Crimp, G8 (RD-316)
This product has a threaded coupling for vibration proof installation, and is usable up to 10 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Jack
- Connector type: SMC
- Cable group: RD 316
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | SMC | |
| Cable Group | RD-316 | |
| Design | angled | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |