100024908 | Telegärtner
SMC jack 50 Ω, RG-405, Belden 1671A, solder/crimp connection, straight, 100024908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
5 pcs.
8.2943 €
10 pcs.
7.7588 €
25 pcs.
7.0686 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01171A0041, Telegärtner
SMC Straight Jack G11 (UT-85) crimp/solder
This product has a threaded coupling for vibration proof installation, and is usable up to 10 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Jack
- Connector type: SMC
- Cable group: UT-85
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | SMC | |
| Cable Group | RG-405, Belden 1671A | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |