100024907 | Telegärtner
SMC jack 50 Ω, RD-316, solder/crimp connection, straight, 100024907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1265 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
5 pcs.
10.5434 €
10 pcs.
9.8651 €
25 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01171A0021, Telegärtner
SMC Straight Jack Crimp G8 (RD-316) solder/crimp
This product has a threaded coupling for vibration proof installation, and is usable up to 10 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Jack
- Connector type: SMC
- Cable group: RD 316
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | SMC | |
| Cable Group | RD-316 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |