100024898 | Telegärtner
SMC plug 50 Ω, straight, 100024898
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
5 pcs.
12.8282 €
10 pcs.
11.9952 €
25 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01170A0001, Telegärtner
SMS-Bulkhead Plug, Solder pin, front mounting
This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Plug
- Connector type: SMC
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMC | |
| Cable Group | other | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |