100024889 | Telegärtner
SMB jack 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/clamp, angled, 100024889
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9353 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
12.94 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9353 €
5 pcs.
12.2689 €
10 pcs.
11.4835 €
25 pcs.
10.4601 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01161A0821, Telegärtner
SMB-Angle Jack, G7 (RG-316/U) with clamp
This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Jack
- Connector type: SMB
- Cable group: RG 316/U
- Connection type: Solder/Clamp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |