100024858 | Telegärtner
SMB plug 50 Ω, RD-316, crimp/crimp, straight, 100024858
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Available: 3 pcs.
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
5 pcs.
6.2832 €
10 pcs.
5.8786 €
25 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01160A0471, Telegärtner
SMB Straight Plug Crimp G8 (RD-316) crimp/crimp
This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Plug
- Connector type: SMB
- Cable group: RD 316
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Cable Group | RD-316 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |