100024856 | Telegärtner
SMB plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, straight, 100024856
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8889 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
10 pcs.
9.1749 €
25 pcs.
8.5680 €
50 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01160A0431, Telegärtner
SMB PCB Press-In Plug
This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Plug
- Connector type: SMB
- Cable group: RG 316/U
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |