100024764 | Telegärtner
R-SMA jack 50 Ω, 1.5/3.8, crimp/crimp, straight, 100024764
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
5 pcs.
9.4129 €
10 pcs.
8.8060 €
25 pcs.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01151R0051, Telegärtner
R-SMA Straight Jack G30 (1.5/3.8), G54 (1.5/3.8 FLEX) crimp/crimp
This product is supplied with a threaded coupling, vibration resistant and can be used up to frequencies of over 6 GHz (depending on type). The impedance is controlled at 50 Ω.
Technical Data
- Design: Jack
- Connector type: R-SMA
- Cable group: 1.5/3.8
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | R-SMA | |
| Cable Group | 1.5/3.8 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |