100024628 | Telegärtner
SMA plug 50 Ω, straight, 100024628
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1221 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.12 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1221 €
2 pcs.
20.7060 €
5 pcs.
19.4446 €
10 pcs.
18.0761 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01150A0191, Telegärtner
SMA Panel Plug, Solder pin
This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.
Technical Data
- Design: Plug
- Connector type: SMA
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | other | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |